Grayhill78RB12TSwitch DIP

Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the 78RB12T dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78RB12T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 32.5 mm long, 6.73 mm tall and 9.65 mm deep.

68 parts: Ships in 3 days

    Total$75.39Price for 21

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 68 parts
      • Price: $3.59