EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | PIN |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 1000000 |
Product Weight (g) | N/A |
Product Length (mm) | 10.49 |
Product Depth (mm) | 1.77 |
Product Height (mm) | 1.77 |
Mounting | Through Hole |