Bourns7914G-1-000Switch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube

The key switch 7914G-1-000 tactile switch from Bourns lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has an operating temperature range of -55 °C to 125 °C. The 7914G-1-000 tactile switch has a gull wing termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This round button actuator is 1.65 mm long. This product is 5 mm long, 4.19 mm tall and 6.2 mm deep.

Total In Stock: 601 parts

Regional Inventory: 1

    Total$0.04Price for 1

    1 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.0369
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 600 parts
      • Price: $0.6775