Bourns7914H-1-032Switch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube

This key switch 7914H-1-032 tactile switch from Bourns will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914H-1-032 tactile switch has a PC pin termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 5 mm long, 3.06 mm tall and 6.2 mm deep. This round button actuator is 0.89 mm long.

11 parts: Ships today

    Total$0.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11 parts
      • Price: $0.0380