Top Searched
Bourns7914J-1-000ESwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Wow! This key switch 7914J-1-000E tactile switch from Bourns is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.1. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914J-1-000E tactile switch has a j-hook termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This round button actuator is 1.65 mm long. This product is 5 mm long, 4.19 mm tall and 5 mm deep.