Bourns7914J-1-024ESwitch Tactile
Switch Tactile N.O. SPST Flush Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Key Switch | |
Flush Round Button | |
SPST | |
N.O. | |
0.1@16VAC 16VDC | |
250VAC | |
100 | |
100 | |
100000 | |
2.94 | |
0.08 | |
3.81 | |
Surface Mount | |
J-Hook | |
4 | |
2.54 | |
IP67 | |
Thermoplastic | |
Straight | |
-55 | |
125 | |
Tape and Reel | |
5 | |
5 | |
2.62 | |
Thermoplastic/N/A | |
Gold |
The key switch 7914J-1-024E tactile switch from Bourns lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has an operating temperature range of -55 °C to 125 °C. The 7914J-1-024E tactile switch has a j-hook termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 5 mm long, 2.62 mm tall and 5 mm deep. This round button actuator is 0.08 mm long.
EDA / CAD Models |