Bourns7914S-1-024ESwitch Tactile

Switch Tactile N.O. SPST Flush Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R

This key switch 7914S-1-024E tactile switch from Bourns is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.1. This tactile switch has an operating temperature range of -55 °C to 125 °C. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This round button actuator is 0.08 mm long. This product is 5 mm long, 5.44 mm tall and 5.26 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: