Reduced Price
Amphenol Communications Solutions79257-164HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
64 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
81.28 | |
12.76 | |
6.1 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 79257-164HLF connector from FCI. This HDR connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 81.28 mm long, 6.1 mm tall and 12.44 mm deep. 79257-164HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.