Amphenol Communications Solutions79257-472Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
72 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
3/Contact | |
1500VAC | |
-65 | |
125 | |
Bag | |
91.44 | |
12.76 | |
6.1 | |
Through Hole |
As an added safety precaution, the unshrouded 79257-472 header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. 79257-472 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 91.44 mm long, 6.1 mm tall and 12.44 mm deep. It uses the solder termination method.