Grayhill79B10STSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
SP10T | |
N.O./N.C. | |
10 | |
0.125@6VDC | |
30 | |
750VAC | |
5000 | |
60 | |
2000 | |
4000 | |
BCD | |
Tape(Polyester Film) | |
Top | |
Tape(Polyester Film) | |
Through Hole | |
PC Pins | |
13 | |
Straight | |
-40 | |
85 | |
Tube | |
29.98 |
Add push button-type user control to your printed circuit board using the 79B10ST dual in-line package switch from Grayhill. This device has a maximum current rating of 0.125 A @ 6VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 79B10ST DIP switch has a PC pin termination style. This product is 29.98 mm long. The maximum DC voltage rating is 30 VDC.