Honeywell7AC12Switch Safety Interlock

Switch Safety Interlock N.O. SPST Rod 1A 125VAC 30VDC 22.24N Screw Mount Quick Connect

This door interlock 7AC12 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a SPST configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. The 7AC12 safety interlock has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    11 weeks
    • Price: $342.00
    1. 200+$342.00
    2. 1000+$301.88
    3. 5000+$280.49