TXC Corporation7C-50.000MCB-TSMD Crystal Oscillators
5.0x3.2 Timing XO 50 MHz CMOS 2.5V 50ppm -10 to 70C
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |