50% Off
TXC Corporation7C-8.000MBB-TSMD Crystal Oscillators
Oscillator XO 8MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |