TXC Corporation7L-26.000MCG-TControlled Oscillators
Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
26 | |
26 | |
26 | |
±1ppm/Year | |
-130@1KHz | |
±2.5ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
2.5 | |
2 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Supplier Package | SMD |
4 |