50% Off
TXC Corporation7M-36.000MEEQ-TCrystals
3.2x2.5 Timing XTAL 36 MHz 10ppm 10ppm -20 to 70C 10pF
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Crystal | |
36 | |
±10 | |
±10 | |
±3 (1st) | |
10 | |
50 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |