TXC Corporation7M-40.000MAAJ-TCrystals
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |