Top Purchased
TXC Corporation7M48072002Crystals
Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 22Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Crystal | |
48 | |
±10 | |
±15 | |
±1 (1st) | |
8 | |
22 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |