TXC Corporation7Q-26.000MBS-TControlled Oscillators
3.2x2.5 Timing VCTCXO 26 MHz CLipped Sine 3.3V
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
26 | |
26 | |
26 | |
±1ppm/Year | |
-130@1KHz | |
±2.5ppm | |
±2ppm | |
10 | |
Clipped Sinewave | |
3.3 | |
2 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |