TXC Corporation7R-32.000MEEB-TCrystals
2.0x1.6 Timing XTAL 32 MHz 10ppm 10ppm -20 to 70C 6pF
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
32 | |
±10 | |
±10 | |
±3 | |
6 | |
120 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.65 |
Package Length | 2.05 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |