EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Number of Output Enables per Chip | 2 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 13.1@1.4V to 1.6V|29.6@1.1V to 1.3V|31.8(Typ)@0.9V|4.9@3V to 3.6V|6.4@2.3V to 2.7V|9.3@1.65V to 1.95V |
Absolute Propagation Delay Time (ns) | 56 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 8 |
Maximum High Level Output Current (mA) | -8 |
Minimum Operating Supply Voltage (V) | 0.9 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 3.6 Inputs |
Maximum Quiescent Current (uA) | 1 |
Propagation Delay Test Condition (pF) | 30 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
Pin Count | 8 |