TXC Corporation7V-24.000MAHE-TCrystals
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
24 | |
±30 | |
±30 | |
±3 | |
12 | |
60 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |