TXC Corporation7V-27.120MAAV-TCrystals
Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
27.12 | |
±30 | |
±30 | |
±3 | |
8 | |
60 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |