Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
50 | |
±50 | |
±3 | |
15 | |
55 | |
CMOS | |
3.3 | |
-10 | |
70 | |
20 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |