TXC Corporation7Z-38.400MBG-TControlled Oscillators
Oscillator TCXO 38.4MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
38.4 | |
38.4 | |
38.4 | |
±1ppm/Year | |
-130@1KHz | |
±2.5ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
3.3 | |
2 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |