Cinch Connectivity Solutions8140Connector Terminal Blocks
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
16 | |
2 | |
9.53 | |
8 | |
Screw | |
Straight | |
15 | |
250VAC | |
-48 | |
148 | |
92.88 | |
22.23 | |
10.32 | |
Black | |
Panel Mount |
Easily mend a cutoff point in a circuit by using this barrier strip 8140 PCB terminal block from Cinch Connectors. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 15 A. 8140 is housed in phenolic. This product is 28.58 mm tall. Its wire is 16 AWG. This quick disconnect terminal has an operating temperature of -48 to 148 °C. It uses the screw termination method.