Switchcraft80Connector Audio and Video

Conn Phono Jack F 2 POS Screw ST Cable Mount 2 Terminal 1 Port

Sync up your sound and picture with this phono jack 80 audio and video connector from Switchcraft. This F connector has 2 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 25 VDC. This device has a maximum current rating of 1 A. This cable has an operating temperature range of -20 °C to 65 °C. Its 2 terminals use the screw termination method.

14 parts: Ships in 3 days

    Total$32.29Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $10.762