Glenair800-006-06M10-26SNConnector Circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
26 | |
26 | |
SKT | |
Crimp | |
10-26 | |
No | |
Beryllium Copper Alloy | |
Gold | |
Electroless Nickel | |
5 | |
-55 | |
150 | |
5000 | |
Threaded | |
2000 | |
22.86 | |
21.6 | |
20.62 | |
22.86 |
Connect your circular inputs with this Mighty Mouse 800-006-06M10-26SN connector from Glenair. Its shell size is 10-26. It has a straight body orientation. It has a plug type gender. This socket type connector's 26 contacts that are made out of beryllium copper alloy and plated with gold. This device has a maximum current rating of 5 A. This product is 21.6 mm long, 22.86 mm tall and 20.62 mm deep with a diameter of 22.86 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.