Glenair800-006-16M9-19SNConnector Circular
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 800-006-16M9-19SN connector from Glenair. Its shell size is 9-19. It has a straight body orientation. This socket type connector's 19 contacts that are made out of beryllium copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 21.6 mm long, 22.61 mm tall and 20.65 mm deep with a diameter of 22.61 mm. This circular connector has an operating temperature of -55 to 150 °C.