Glenair800-010-07ZN7-10SNConnector Circular
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
10 | |
10 | |
SKT | |
Crimp | |
7-10 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Olive Drab Zinc Nickel Chromate | |
5 | |
-55 | |
150 | |
Threaded | |
17.02 | |
22.22 | |
16.13 | |
17.02 |
This Mighty Mouse 800-010-07ZN7-10SN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 7-10. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 22.22 mm long, 17.02 mm tall and 16.13 mm deep with a diameter of 17.02 mm.