SiTime8008AI-11-25E-100.000000MEMS Oscillators
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V Medical 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
100 | |
±20 | |
15 | |
55 | |
HCMOS|LVCMOS | |
2.25 | |
2.75 | |
2.5 | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |