EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | C |
Number of Ports | 1 |
Number of Contacts | 85 |
Number of Terminals | 85 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 17-85 |
Less Contact | No |
Contact Material | Beryllium Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 2000 |
Product Diameter (mm) | 33.02 |
Product Length (mm) | 28.7 |