Glenair801-008-16M5-3SBConnector Circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

The Mighty Mouse 801-008-16M5-3SB connector from Glenair is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 5-3. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 13.72 mm.

8 parts: Ships in 4 days

    Total$189.68Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $189.68