Glenair801-008-16M6-7PAConnector Circular
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This Mighty Mouse 801-008-16M6-7PA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 6-7. It has a plug type gender. It has a straight body orientation. This PL connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 15.24 mm.