Glenair801-008-16NF10-26PAConnector Circular

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

By using this Mighty Mouse 801-008-16NF10-26PA connector from Glenair you can connect circular peripherals straight to your device. This PL connector's 26 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 10-26. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 22.35 mm.

4 parts: Ships in 4 days

    Total$648.36Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $648.36