Glenair801-009-01MT17-85PAConnector Circular
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Cable Mount | |
Straight | |
N | |
1 | |
85 | |
85 | |
PIN | |
Crimp | |
17-85 | |
No | |
Aluminum | |
Nickel-PTFE | |
5 | |
500VAC | |
Threaded | |
33.66 | |
26.9 | |
32.77 | |
32.77 |
This Mighty Mouse 801-009-01MT17-85PA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 17-85. It has a straight body orientation. This RCP connector has 85 RCP contacts. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 26.9 mm long, 32.77 mm tall and 32.77 mm deep with a diameter of 33.66 mm.