Glenair801-009-02M6-7SAConnector Circular

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

This input/output Mighty Mouse 801-009-02M6-7SA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 6-7. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 22.9 mm long, 14.99 mm tall and 14.99 mm deep. It uses the crimp termination method.

Total In Stock: 6 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2114+
    Manufacturer Lead Time:
    3 weeks
    Country Of origin:
    United States of America
    • Price: