Glenair801-009-07M6-7SB-501Connector Circular

Mighty Mouse Receptacle Connector

By using this Mighty Mouse 801-009-07M6-7SB-501 connector from Glenair you can connect circular peripherals straight to your device. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 6-7. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.9 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm.

8 parts: Ships in 3 days

    Total$254.25Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $254.25