Glenair801-009-07M7-10SB-501Connector Circular
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
B | |
1 | |
10 | |
10 | |
SKT | |
Crimp | |
7-10 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
5 | |
500VAC | |
-65 | |
200 | |
5000 | |
Threaded | |
2000 | |
19.18 | |
26.9 | |
18.36 | |
18.36 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-009-07M7-10SB-501 connector from Glenair. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 7-10. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm.