Glenair801-009-07NF5-3SAConnector Circular
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This Mighty Mouse 801-009-07NF5-3SA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 5-3. This device has a maximum current rating of 5 A. This product is 26.9 mm long, 13.84 mm tall and 13.84 mm deep with a diameter of 14.61 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C.