Glenair801-009-07NF8-13SAConnector Circular

Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-009-07NF8-13SA connector from Glenair. This socket type connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-13. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.77 mm. It uses the crimp termination method.

7 parts: Ships in 3 days

    Total$107.80Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $107.80