Glenair801-009-07ZNU6-4SAConnector Circular

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

The Mighty Mouse 801-009-07ZNU6-4SA connector from Glenair is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 6-4. This socket type connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 26.9 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.

Total In Stock: 6 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1823+
    Manufacturer Lead Time:
    3 weeks
    Country Of origin:
    United States of America
    • Price: