Glenair801-010-02M16-55SAConnector Circular
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use only the best Mighty Mouse 801-010-02M16-55SA connector from Glenair to create a solid connection for your cylindrical cable housing. Its shell size is 16-55. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 22.9 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 150 °C.