Glenair801-010-02M6-7SAConnector Circular

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

This input/output Mighty Mouse 801-010-02M6-7SA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 6-7. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 22.9 mm long, 14.99 mm tall and 14.99 mm deep. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.

1 part: Ships today

    Total$387.93Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1942+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $387.93