Glenair801-010-07M16-55PDConnector Circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
D | |
1 | |
55 | |
55 | |
PIN | |
Crimp | |
16-55 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
5 | |
500VAC | |
-65 | |
200 | |
5000 | |
Threaded | |
2000 | |
32.11 | |
26.9 | |
31.24 | |
31.24 |
This Mighty Mouse 801-010-07M16-55PD connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-55. This RCP connector's 55 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 31.24 mm tall and 31.24 mm deep with a diameter of 32.11 mm. It uses the crimp termination method.