Glenair801-010-07M17-85PDConnector Circular
Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this Mighty Mouse 801-010-07M17-85PD connector from Glenair. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 17-85. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 32.77 mm tall and 32.77 mm deep with a diameter of 33.66 mm. It uses the crimp termination method.