Glenair801-010-07M5-3SAConnector Circular

Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

The Mighty Mouse 801-010-07M5-3SA connector from Glenair is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 5-3. It has a receptacle type gender. This socket type connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.9 mm long, 13.84 mm tall and 13.84 mm deep with a diameter of 14.61 mm.

2 parts: Ships in 3 days

    Total$140.93Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $140.93