50% Off

Glenair801-011-07M7-10SAConnector Circular

Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-011-07M7-10SA connector from Glenair. It has a straight body orientation. Its shell size is 7-10. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the solder cup termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.68 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm.

30 parts: Ships today

    Total$42.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1101+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 30 parts
      • Price: $42.10