Glenair801-011-07NF5-3PAConnector Circular

Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port

This input/output Mighty Mouse 801-011-07NF5-3PA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 5-3. This RCP connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 26.68 mm long, 13.84 mm tall and 13.84 mm deep with a diameter of 14.61 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -65 to 150 °C.

16 parts: Ships today

    Total$344.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1010+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 16 parts
      • Price: $344.23