Glenair801-011-07ZNU6-7PAConnector Circular
Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
7 | |
7 | |
PIN | |
Solder | |
6-7 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Zinc Nickel Chromate | |
Black | |
5 | |
500VAC | |
-65 | |
175 | |
5000 | |
Threaded | |
2000 | |
16.13 | |
26.68 | |
15.11 | |
15.11 |
Use only the best Mighty Mouse 801-011-07ZNU6-7PA connector from Glenair to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 6-7. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the solder cup termination method. This product is 26.68 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm. This circular connector has an operating temperature of -65 to 150 °C.