Glenair801-012-02Z16-7PAConnector Circular
Conn Circular PIN 7 POS Solder Cup ST Flange Mount 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this Mighty Mouse 801-012-02Z16-7PA connector from Glenair. Its shell size is 6-7. This RCP connector's 7 contacts that are made out of nickel iron alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 22.48 mm long, 14.99 mm tall and 14.99 mm deep. This circular connector has an operating temperature of -65 to 150 °C. It uses the solder cup termination method.